- Home ›
- All Products›
- 091024050TB
091024050TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 091024050TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024050TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.1598
2,500
$0.1259
5,000
$0.1084
7,500
$0.1069
25,000
$0.0923
50,000
$0.0887
100,000
$0.0885
150,000 +
$0.0875
Click for Quote
Log in
to unlock special pricing