- Home ›
- All Products›
- 091024037TEG
Essentra
091024037TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 9.5 mm (0.375 in) - Head Diameter 10 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 9.5 mm (0.375 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091024037TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024037TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 091024037TEG RoHS compliant?
Yes, 091024037TEG is RoHS compliant.
What is the lead time for 091024037TEG?
The standard lead time for 091024037TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0813
3,000
$0.0764
5,000
$0.0730
8,000
$0.0729
25,000
$0.0690
50,000
$0.0663
100,000
$0.0661
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing