- Home ›
- All Products›
- 091024025TEG
091024025TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 6.4 mm (0.250 in) - Head Diameter 10 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 6.4 mm (0.250 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091024025TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024025TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0919
3,000
$0.0864
5,000
$0.0826
8,000
$0.0824
25,000
$0.0703
50,000
$0.0675
100,000
$0.0673
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing