- Home ›
- All Products›
- 091001659902
Essentra
091001659902
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 9.4 mm (0.370 in) - Compatible Panel Thickness Range 3 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 9.4 mm (0.370 in) - Compatible Panel Thickness Range 3 - 9 mm (0.118 - 0.354 in)
Search Keywords: 091001659902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091001659902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 091001659902 RoHS compliant?
Yes, 091001659902 is RoHS compliant.
What is the lead time for 091001659902?
The standard lead time for 091001659902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$0.2077
1,000
$0.1556
2,500
$0.1488
5,000
$0.1467
7,500
$0.1446
25,000
$0.1336
50,000
$0.1283
100,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing