- Home ›
- All Products›
- 091001200002
091001200002
Essentra
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5.8 mm (0.228 in) - Compatible Panel Thickness Range 6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5.8 mm (0.228 in) - Compatible Panel Thickness Range 6 - 8.5 mm (0.236 - 0.335 in)
Search Keywords: 091001200002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091001200002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.1644
2,500
$0.1295
5,000
$0.1239
7,500
$0.1221
25,000
$0.1171
50,000
$0.1125
100,000
$0.1122
150,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing