- Home ›
- All Products›
- 091001100002
Essentra
091001100002
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.5 mm (0.256 in) - Compatible Panel Thickness Range 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.5 mm (0.256 in) - Compatible Panel Thickness Range 3 - 7 mm (0.118 - 0.276 in)
Search Keywords: 091001100002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 091001100002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 091001100002 RoHS compliant?
Yes, 091001100002 is RoHS compliant.
What is the lead time for 091001100002?
The standard lead time for 091001100002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
250
$0.1381
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0889
50,000
$0.0854
100,000
$0.0852
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing