- Home ›
- All Products›
- 091001069902
Essentra
091001069902
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 0.5 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 0.5 - 3 mm (0.020 - 0.118 in)
Search Keywords: 091001069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091001069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 091001069902 RoHS compliant?
Yes, 091001069902 is RoHS compliant.
What is the lead time for 091001069902?
The standard lead time for 091001069902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$0.1556
2,500
$0.1165
5,000
$0.1114
7,500
$0.1099
25,000
$0.1001
50,000
$0.0962
100,000
$0.0959
150,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing