- Home ›
- All Products›
- 091000769902
091000769902
Essentra
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 3 - 6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 3 - 6 mm (0.118 - 0.236 in)
Search Keywords: 091000769902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000769902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.3689
1,000
$0.3573
2,500
$0.3267
5,000
$0.3133
7,500
$0.3125
10,000
$0.3117
15,000
$0.3049
25,000 +
$0.3009
Click for Quote
Log in
to unlock special pricing