- Home ›
- All Products›
- 091000459902
091000459902
Essentra
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - 3.5 mm (0.059 - 0.138 in)
Search Keywords: 091000459902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000459902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.1150
2,500
$0.0906
5,000
$0.0867
7,500
$0.0864
25,000
$0.0819
50,000
$0.0787
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing