- Home ›
- All Products›
- 091000359902
091000359902
Essentra
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.9 - 4 mm (0.034 - 0.157 in)
Search Keywords: 091000359902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000359902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.1312
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0934
50,000
$0.0897
100,000
$0.0895
150,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing