- Home ›
- All Products›
- 091000259902
Essentra
091000259902
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.9 - 4 mm (0.034 - 0.157 in)
Search Keywords: 091000259902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000259902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 091000259902 RoHS compliant?
Yes, 091000259902 is RoHS compliant.
What is the lead time for 091000259902?
The standard lead time for 091000259902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.1315
2,500
$0.0986
5,000
$0.0943
7,500
$0.0941
25,000
$0.0847
50,000
$0.0813
100,000
$0.0811
150,000 +
$0.0809
Click for Quote
Log in
to unlock special pricing