- Home ›
- All Products›
- 091000100002
091000100002
Essentra
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 2. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 2.4 - 5.8 mm (0.094 - 0.228 in)
Search Keywords: 091000100002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000100002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1417
2,500
$0.1117
5,000
$0.1068
7,500
$0.1053
25,000
$0.1010
50,000
$0.0970
100,000
$0.0967
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing