- Home ›
- All Products›
- 091000059902
091000059902
Essentra
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 2.8 mm (0.110 in) - Compatible Panel Thickness Range 0.8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 2.8 mm (0.110 in) - Compatible Panel Thickness Range 0.8 - 3.6 mm (0.031 - 0.142 in)
Search Keywords: 091000059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091000059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1402
2,500
$0.1105
5,000
$0.1057
7,500
$0.1041
25,000
$0.0999
50,000
$0.0959
100,000
$0.0957
150,000 +
$0.0947
Click for Quote
Log in
to unlock special pricing