- Home ›
- All Products›
- 090C
090C
Essentra
Tapered Cap - Outside Diameter Range 93.3 - 96.5 mm (3.675 - 3.800 in) - in)side Diameter Range 91.6 - 94.7 mm (3.605 - 3.72 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 93.3 - 96.5 mm (3.675 - 3.800 in) - in)side Diameter Range 91.6 - 94.7 mm (3.605 - 3.728 in) - 19.1 mm (0.750 in)
Search Keywords: 090C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.643
600
$0.641
1,200
$0.614
2,700
$0.564
5,100
$0.562
7,500
$0.549
10,200
$0.547
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing