- Home ›
- All Products›
- 090832175TEG
Essentra
090832175TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 44.5 mm (1.750 in) - Head Diameter 9.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 44.5 mm (1.750 in) - Head Diameter 9.7 mm (0.381 in)
Search Keywords: 090832175TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832175TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 090832175TEG RoHS compliant?
Yes, 090832175TEG is RoHS compliant.
What is the lead time for 090832175TEG?
The standard lead time for 090832175TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0804
2,500
$0.0633
5,000
$0.0571
7,500
$0.0546
25,000
$0.0477
50,000
$0.0464
100,000
$0.0446
150,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing