- Home ›
- All Products›
- 090832150TEG
090832150TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 38.1 mm (1.500 in) - Head Diameter 9.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 38.1 mm (1.500 in) - Head Diameter 9.7 mm (0.381 in)
Search Keywords: 090832150TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832150TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$0.0883
2,500
$0.0695
5,000
$0.0626
7,500
$0.0599
25,000
$0.0524
50,000
$0.0510
100,000
$0.0489
150,000 +
$0.0488
Click for Quote
Log in
to unlock special pricing