- Home ›
- All Products›
- 090832050T
090832050T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 090832050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832050T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1113
3,000
$0.1045
5,000
$0.1000
8,000
$0.0986
25,000
$0.0710
50,000
$0.0682
100,000
$0.0680
150,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing