- Home ›
- All Products›
- 090832043TEG
090832043TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 9.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 8-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 9.7 mm (0.381 in)
Search Keywords: 090832043TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832043TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0916
3,000
$0.0861
5,000
$0.0823
8,000
$0.0821
25,000
$0.0700
50,000
$0.0672
100,000
$0.0671
150,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing