- Home ›
- All Products›
- 090832037T
Essentra
090832037T
Natural Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 090832037T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832037T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 090832037T RoHS compliant?
Yes, 090832037T is RoHS compliant.
What is the lead time for 090832037T?
The standard lead time for 090832037T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.1412
2,500
$0.1112
5,000
$0.0957
7,500
$0.0954
25,000
$0.0814
50,000
$0.0782
100,000
$0.0780
150,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing