- Home ›
- All Products›
- 090640075TEG
090640075TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-40 - Thread Length 19.1 mm (0.750 in) - Head Diameter 8.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-40 - Thread Length 19.1 mm (0.750 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090640075TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090640075TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0810
3,000
$0.0638
8,000
$0.0610
25,000
$0.0446
50,000
$0.0434
100,000
$0.0417
150,000
$0.0416
250,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing