- Home ›
- All Products›
- 090632175TEG
Essentra
090632175TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 44.5 mm (1.750 in) - Head Diameter 8.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 44.5 mm (1.750 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090632175TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632175TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090632175TEG RoHS compliant?
Yes, 090632175TEG is RoHS compliant.
What is the lead time for 090632175TEG?
The standard lead time for 090632175TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0944
3,000
$0.0744
8,000
$0.0712
25,000
$0.0520
50,000
$0.0505
100,000
$0.0486
150,000
$0.0484
250,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing