- Home ›
- All Products›
- 090632087TEG
Essentra
090632087TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 22.2 mm (0.875 in) - Head Diameter 8.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 22.2 mm (0.875 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090632087TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632087TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090632087TEG RoHS compliant?
Yes, 090632087TEG is RoHS compliant.
What is the lead time for 090632087TEG?
The standard lead time for 090632087TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0854
3,000
$0.0673
8,000
$0.0643
25,000
$0.0472
50,000
$0.0459
100,000
$0.0441
150,000
$0.0440
250,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing