- Home ›
- All Products›
- 090632075T
Essentra
090632075T
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Search Keywords: 090632075T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632075T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 090632075T RoHS compliant?
Yes, 090632075T is RoHS compliant.
What is the lead time for 090632075T?
The standard lead time for 090632075T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.1440
2,500
$0.1135
5,000
$0.0977
7,500
$0.0963
25,000
$0.0829
50,000
$0.0796
100,000
$0.0794
150,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing