- Home ›
- All Products›
- 090632068TEG
Essentra
090632068TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 17.5 mm (0.688 in) - Head Diameter 8.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 17.5 mm (0.688 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090632068TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632068TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090632068TEG RoHS compliant?
Yes, 090632068TEG is RoHS compliant.
What is the lead time for 090632068TEG?
The standard lead time for 090632068TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0934
3,000
$0.0877
5,000
$0.0839
8,000
$0.0837
25,000
$0.0714
50,000
$0.0686
100,000
$0.0684
150,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing