- Home ›
- All Products›
- 090632050TEG
090632050TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 8.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090632050TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632050TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0794
3,000
$0.0626
8,000
$0.0599
25,000
$0.0435
50,000
$0.0423
100,000
$0.0407
150,000
$0.0406
250,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing