- Home ›
- All Products›
- 090632050T
Essentra
090632050T
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Search Keywords: 090632050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632050T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090632050T RoHS compliant?
Yes, 090632050T is RoHS compliant.
What is the lead time for 090632050T?
The standard lead time for 090632050T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1085
3,000
$0.1020
5,000
$0.0975
8,000
$0.0961
25,000
$0.0690
50,000
$0.0663
100,000
$0.0661
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing