- Home ›
- All Products›
- 090632025T
090632025T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in)
Search Keywords: 090632025T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632025T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1021
3,000
$0.0959
5,000
$0.0917
8,000
$0.0904
25,000
$0.0651
50,000
$0.0649
100,000
$0.0625
150,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing