- Home ›
- All Products›
- 090632009TEG
Essentra
090632009TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 2.4 mm (0.094 in) - Head Diameter 8.5 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 6-32 - Thread Length 2.4 mm (0.094 in) - Head Diameter 8.5 mm (0.336 in)
Search Keywords: 090632009TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090632009TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090632009TEG RoHS compliant?
Yes, 090632009TEG is RoHS compliant.
What is the lead time for 090632009TEG?
The standard lead time for 090632009TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0796
3,000
$0.0627
8,000
$0.0600
25,000
$0.0439
50,000
$0.0427
100,000
$0.0411
150,000
$0.0409
250,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing