- Home ›
- All Products›
- 090440175TEG
Essentra
090440175TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 44.5 mm (1.750 in) - Head Diameter 8.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 44.5 mm (1.750 in) - Head Diameter 8.1 mm (0.317 in)
Search Keywords: 090440175TEG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 090440175TEG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 090440175TEG RoHS compliant?
Yes, 090440175TEG is RoHS compliant.
What is the lead time for 090440175TEG?
The standard lead time for 090440175TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0929
3,000
$0.0732
8,000
$0.0700
25,000
$0.0510
50,000
$0.0496
100,000
$0.0476
150,000
$0.0475
250,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing