- Home ›
- All Products›
- 090440137TEG
Essentra
090440137TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 34.9 mm (1.375 in) - Head Diameter 8.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 34.9 mm (1.375 in) - Head Diameter 8.1 mm (0.317 in)
Search Keywords: 090440137TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440137TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090440137TEG RoHS compliant?
Yes, 090440137TEG is RoHS compliant.
What is the lead time for 090440137TEG?
The standard lead time for 090440137TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1050
3,000
$0.0986
5,000
$0.0943
8,000
$0.0930
25,000
$0.0892
50,000
$0.0857
100,000
$0.0854
150,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing