- Home ›
- All Products›
- 090440037T
Essentra
090440037T
Natural Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Search Keywords: 090440037T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440037T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 090440037T RoHS compliant?
Yes, 090440037T is RoHS compliant.
What is the lead time for 090440037T?
The standard lead time for 090440037T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1089
3,000
$0.1023
5,000
$0.0978
8,000
$0.0964
25,000
$0.0693
50,000
$0.0666
100,000
$0.0664
150,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing