- Home ›
- All Products›
- 089C
089C
Essentra
Tapered Cap - Outside Diameter Range 88 - 91.4 mm (3.465 - 3.600 in) - in)side Diameter Range 86.5 - 93.3 mm (3.405 - 3.673 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 88 - 91.4 mm (3.465 - 3.600 in) - in)side Diameter Range 86.5 - 93.3 mm (3.405 - 3.673 in) - 20.6 mm (0.812 in)
Search Keywords: 089C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:089C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
350
$0.5742
700
$0.5485
1,050
$0.5471
2,800
$0.5034
5,250
$0.5022
7,700
$0.4900
10,150
$0.4888
15,050 +
$0.4835
Click for Quote
Log in
to unlock special pricing