- Home ›
- All Products›
- 087B
087B
Essentra
Tapered Cap - Outside Diameter Range 84.3 - 87.6 mm (3.319 - 3.450 in) - in)side Diameter Range 82.3 - 85.6 mm (3.239 - 3.37 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 84.3 - 87.6 mm (3.319 - 3.450 in) - in)side Diameter Range 82.3 - 85.6 mm (3.239 - 3.370 in) - 12.7 mm (0.500 in)
Search Keywords: 087B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:087B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.4481
1,000
$0.4281
2,500
$0.4097
5,000
$0.3929
7,500
$0.3919
10,000
$0.3824
15,000
$0.3814
25,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing