Image is representational - see manufacturer specifications

Essentra Authorized Distributor

087A

Tapered Cap - Outside Diameter Range 84.3 - 87.6 mm (3.319 - 3.450 in) - in)side Diameter Range 82.3 - 85.6 mm (3.239 - 3.37 ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tapered Cap - Outside Diameter Range 84.3 - 87.6 mm (3.319 - 3.450 in) - in)side Diameter Range 82.3 - 85.6 mm (3.239 - 3.370 in) - 12.7 mm (0.500 in)
Search Keywords: 087A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    087A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923500000
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 087A RoHS compliant?
Yes, 087A is RoHS compliant.
What is the lead time for 087A?
The standard lead time for 087A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.4481
1,000
$0.4281
2,500
$0.4097
5,000
$0.3929
7,500
$0.3919
10,000
$0.3824
15,000
$0.3814
25,000 +
$0.3774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!