- Home ›
- All Products›
- 086D
Essentra
086D
Tapered Cap - Outside Diameter Range 78.5 - 85.5 mm (3.090 - 3.365 in) - in)side Diameter Range 76.3 - 83.4 mm (3.005 - 3.28 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 78.5 - 85.5 mm (3.090 - 3.365 in) - in)side Diameter Range 76.3 - 83.4 mm (3.005 - 3.283 in) - 25.4 mm (1.000 in)
Search Keywords: 086D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:086D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is 086D RoHS compliant?
Yes, 086D is RoHS compliant.
What is the lead time for 086D?
The standard lead time for 086D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
400
$0.4275
800
$0.4264
1,200
$0.4084
2,800
$0.3854
5,200
$0.3748
7,600
$0.3739
10,000
$0.3648
15,200 +
$0.3639
Click for Quote
Log in
to unlock special pricing