- Home ›
- All Products›
- 085C
085C
Essentra
Tapered Cap - Outside Diameter Range 75.7 - 82.4 mm (2.980 - 3.245 in) - in)side Diameter Range 73.7 - 80.3 mm (2.900 - 3.16 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 75.7 - 82.4 mm (2.980 - 3.245 in) - in)side Diameter Range 73.7 - 80.3 mm (2.900 - 3.161 in) - 25.4 mm (1.000 in)
Search Keywords: 085C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:085C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
400
$0.4026
800
$0.3900
2,800
$0.3566
5,200
$0.3419
7,600
$0.3411
10,000
$0.3402
15,200
$0.3328
25,200 +
$0.3284
Click for Quote
Log in
to unlock special pricing