- Home ›
- All Products›
- 08512
08512
Essentra
Plastic One-Piece Pull Handles - Handle Material - Zinc Alloy - - Mounting Hole Distance - 64.0 mm (2.52 in) - Mount Ty ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Zinc Alloy - - Mounting Hole Distance - 64.0 mm (2.52 in) - Mount Type - Rear in)stall Concealed
Search Keywords: 08512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:08512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$1.95
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing