- Home ›
- All Products›
- 0850013TNAB
0850013TNAB
Essentra
Black Nylon Knurled Thumb Nut - 1/2-13 - Outside Diameter 19.1 mm (0.750 in) - Overall Height 11.9 mm (0.468 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 1/2-13 - Outside Diameter 19.1 mm (0.750 in) - Overall Height 11.9 mm (0.468 in)
Search Keywords: 0850013TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0850013TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
500
$0.2311
1,000
$0.2171
2,500
$0.2077
5,000
$0.1843
7,500
$0.1817
25,000
$0.1528
50,000
$0.1524
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing