- Home ›
- All Products›
- 083A
083A
Essentra
Tapered Cap - Outside Diameter Range 76.1 - 80.2 mm (2.995 - 3.158 in) - in)side Diameter Range 74 - 78.6 mm (2.915 - 3.094 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 76.1 - 80.2 mm (2.995 - 3.158 in) - in)side Diameter Range 74 - 78.6 mm (2.915 - 3.094 in) - 12.7 mm (0.500 in)
Search Keywords: 083A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:083A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.3736
1,500
$0.3569
3,000
$0.3416
5,250
$0.3275
7,500
$0.3267
10,500
$0.3188
15,000
$0.3180
25,500 +
$0.3146
Click for Quote
Log in
to unlock special pricing