- Home ›
- All Products›
- 0837516TNAB
0837516TNAB
Essentra
Black Nylon Knurled Thumb Nut - 3/8-16 - Outside Diameter 17.4 mm (0.687 in) - Overall Height 10.9 mm (0.430 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 3/8-16 - Outside Diameter 17.4 mm (0.687 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: 0837516TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0837516TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1895
3,000
$0.1813
5,000
$0.1787
8,000
$0.1714
10,000
$0.1709
25,000
$0.1285
50,000
$0.1234
100,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing