- Home ›
- All Products›
- 0831218TNAB
0831218TNAB
Essentra
Black Nylon Knurled Thumb Nut - 5/16-18 - Outside Diameter 15.6 mm (0.615 in) - Overall Height 9.8 mm (0.385 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 5/16-18 - Outside Diameter 15.6 mm (0.615 in) - Overall Height 9.8 mm (0.385 in)
Search Keywords: 0831218TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0831218TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1644
3,000
$0.1572
5,000
$0.1550
8,000
$0.1528
25,000
$0.1115
50,000
$0.1071
100,000
$0.1068
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing