- Home ›
- All Products›
- 082C
082C
Essentra
Tapered Cap - Outside Diameter Range 72.4 - 75.7 mm (2.850 - 2.980 in) - in)side Diameter Range 70.7 - 74.1 mm (2.785 - 2.91 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 72.4 - 75.7 mm (2.850 - 2.980 in) - in)side Diameter Range 70.7 - 74.1 mm (2.785 - 2.917 in) - 19.1 mm (0.750 in)
Search Keywords: 082C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:082C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.3187
1,000
$0.2994
2,500
$0.2864
5,000
$0.2783
7,500
$0.2707
25,000
$0.2600
50,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing