- Home ›
- All Products›
- 0825020TNAB
0825020TNAB
Essentra
Black Nylon Knurled Thumb Nut - 1/4-20 - Outside Diameter 13.7 mm (0.540 in) - Overall Height 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 1/4-20 - Outside Diameter 13.7 mm (0.540 in) - Overall Height 9.3 mm (0.365 in)
Search Keywords: 0825020TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0825020TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.1808
2,500
$0.1424
5,000
$0.1226
7,500
$0.1209
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing