- Home ›
- All Products›
- 0801032TNAB
0801032TNAB
Essentra
Black Nylon Knurled Thumb Nut - 10-32 - Outside Diameter 10.8 mm (0.425 in) - Overall Height 8.3 mm (0.325 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 10-32 - Outside Diameter 10.8 mm (0.425 in) - Overall Height 8.3 mm (0.325 in)
Search Keywords: 0801032TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0801032TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1442
3,000
$0.1296
5,000
$0.1292
8,000
$0.1277
25,000
$0.1225
50,000
$0.1176
100,000
$0.1173
150,000 +
$0.1161
Click for Quote
Log in
to unlock special pricing