- Home ›
- All Products›
- 0800832TNA
0800832TNA
Essentra
Natural Nylon Knurled Thumb Nut - 8-32 - Outside Diameter 10.8 mm (0.425 in) - Overall Height 7.7 mm (0.305 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Nut - 8-32 - Outside Diameter 10.8 mm (0.425 in) - Overall Height 7.7 mm (0.305 in)
Search Keywords: 0800832TNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0800832TNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1240
3,000
$0.1165
5,000
$0.1114
8,000
$0.1099
25,000
$0.0789
50,000
$0.0758
100,000
$0.0756
150,000 +
$0.0754
Click for Quote
Log in
to unlock special pricing