- Home ›
- All Products›
- 0800440TNA
Essentra
0800440TNA
Natural Nylon Knurled Thumb Nut - 4-40 - Outside Diameter NaN mm (.300 in) - Overall Height 7.1 mm (0.280 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Nut - 4-40 - Outside Diameter NaN mm (.300 in) - Overall Height 7.1 mm (0.280 in)
Search Keywords: 0800440TNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0800440TNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0800440TNA RoHS compliant?
Yes, 0800440TNA is RoHS compliant.
What is the lead time for 0800440TNA?
The standard lead time for 0800440TNA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1277
3,000
$0.1200
5,000
$0.1148
8,000
$0.1131
25,000
$0.0814
50,000
$0.0782
100,000
$0.0780
150,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing