- Home ›
- All Products›
- 07963202002
Essentra
07963202002
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Search Keywords: 07963202002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07963202002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 07963202002 RoHS compliant?
Yes, 07963202002 is RoHS compliant.
What is the lead time for 07963202002?
The standard lead time for 07963202002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$9.29
25
$6.66
50
$6.64
100
$5.87
250
$5.57
500
$5.34
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing