- Home ›
- All Products›
- 07963135001
07963135001
Essentra
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Zinc Alloy
Search Keywords: 07963135001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07963135001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$6.10
50
$5.91
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500 +
$4.55
Click for Quote
Log in
to unlock special pricing