- Home ›
- All Products›
- 07940292002
07940292002
Essentra
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Stainless Steel
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Stainless Steel
Search Keywords: 07940292002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07940292002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$23.69
5
$22.16
10
$19.02
25
$18.45
50
$17.91
100
$15.58
250 +
$15.07
Click for Quote
Log in
to unlock special pricing