- Home ›
- All Products›
- 07940202001
07940202001
Essentra
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Stainless Steel
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Stainless Steel
Search Keywords: 07940202001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07940202001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$22.66
5
$21.19
10
$18.08
25
$17.54
50
$17.03
100
$14.85
250 +
$14.40
Click for Quote
Log in
to unlock special pricing